HDMI Manual switching box - 4 inputs : 1 output




Switch between four HDMI devices and display on a single screen.

  • Supports all HDTV formats including 720p, 1080i and 1080p
  • HDMI and HDCP compliant
  • Corrosion resistant gold plated contacts for optimum data transmission
  • Push button input selection
  • No power supply required
  • 4x HDMI 19–pin female inputs with 1x HDMI female output
  • Low profile plastic case in a black finish


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 128.715UK

Hdmi Manual Switching Box - 4 Inputs, 1 Output

35-4572ROHS Compliant£18.58

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions:180(L) x 33(D) x 127(W)mm
Weight:252g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review