HDMI Manual switching box - 2 inputs : 1 output

HDMI Manual switching box - 2 inputs : 1 output



Switch between two HDMI devices and display on a single screen.

  • Supports all HDTV formats including 720p, 1080i and 1080p
  • HDMI and HDCP compliant
  • Corrosion resistant gold plated contacts for optimum data transmission
  • Push button input selection
  • No power supply required
  • 2x HDMI 19–pin female inputs with 1x HDMI 19–pin female output
  • Low profile plastic case in a black finish


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer’s Part Number: 128.712UK

Hdmi Manual Switching Box - 2 Inputs, 1 Output

35-4571ROHS Compliant£16.43
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions:180(L) x 33(D) x 127(W)mm
Weight:213g


Questions



Question by Dave L | Product code: 35-4571
8th October 2012

QWill this switch work in reverse as a 1 input to 2 output device?
AHi Dave, thanks for your question. This switch will not work in reverse.

Reviews

Be the first to submit a review