H30 x 25 Red Binding Sleeves - Pack of 100

H30 x 25 Red Binding Sleeves - Pack of 100

Brand
RVFM
Order Code
03-1655

Discontinued


Expandable Binding Sleeve, 3mm Nominal Diameter, 6mm Maximum Expanded Diameter, 0.75mm Wall Thickness, Red Colour, Neoprene Material, -65°C to +80°C Temperature Range, High Degree of Elasticity, Extruded from a Special Compound of Polychloroprene Rubber which has Good Resistance To: Ozone, Mineral Oil, UV Light, Aromatic Fuels, Ideal for the Binding of Harnesses and Identification of Wires and Cables, Supplied in Pack of 100
Colour Red
Length 25mm
Type Binding Sleeve

Trustpilot