HellermannTyton H15X20 H15 x 20 Black Binding Sleeves - Pack of 100

MPN
H15X20
EAN-13
5022660062766
Order Code
03-1605
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 85 in stockAdditional quantity lead time 7 days

These expandable black binding sleeves do not contain any natural rubber.


  • Nominal diameter 1.5mm
  • Maximum expanded diameter 3mm
  • High degree of elasticity
  • Ideal for the binding of harnesses and identification of wires and cables
  • Extruded from special compound of polychloroprene rubber which has good resistance to ozone, mineral oil, UV light, aromatic fuels
  • Supplied in packs of 100
Sleeve Diameter 3mm
Colour Black
Length 20mm
Material Neoprene
Type Binding Sleeve

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot