Green/Yellow 32/0.2 Type 3 Equipment Wire 500m

Brand
Rapid
Order Code
01-0899

Discontinued


A high quality manufactured type 3 equipment wire.


  • Overall diameter 2.6mm
  • 32/0.2mm (1.0mm²) tinned copper conductor
  • Rating 1500V 6A at 70°C
  • Approved DEF61-12 (Part 6) for general use and connection within apparatus
  • Supplied on reels of 500m in yellow and green
Rating 1500V 6A at 70°C

Trustpilot