Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
17-1052
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
17-1052
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
My Account
|
Help
£
$
€
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
Checkout
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
You are in:
Home
>
Fluke Ac89 Heavy Duty Insulation Piercing Test Clip
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Connectors - Terminal Blocks
21-1765
from only
£0.359
Right Angled PCB Terminal Block 2 Way 3.5mm
21-1769
from only
£0.605
Terminal Block with Large Cable Entry and Rising Clamp 2 Way 5mm
02-0305
only
£30.74
2 Pair Twisted Data Cable
22-4230
from only
£0.154
2 Pole Power Connector Plug Housing
03-1170
only
£12.81
Cgel 1002 IP68 Cable Joint Box
Enlarge
Image representative of range
Fluke Ac89 Heavy Duty Insulation Piercing Test Clip
Order Code:
17-1052
review this product
Manufacturer:
Fluke
Manufacturer Part No: AC89
View all from this manufacturer
Qty
Price
1+
£23.35
ROHS Exempt
Clearance Item
discontinued
Out Of
Stock
Receive stock notification by
text
or
email
Key Features
Data Sheets
Single probe pierces 0.25 to 1.5 mm insulated wire
Small pin allows self-healing of the insulation
CAT IV 600V, CAT III 1000 V, 5 A rating. UL listed
One year warranty
Technical Specification
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.2.0