This sleeving allows a great expansion of the sleeving diameter.

  • Superb flexibility and high tensile strength
  • Easily opened for any number of breakouts
  • Good gripping action over a wide range of shapes and sizes
  • Protect cable and hoses
  • Use it for wire bundling and harnessing
  • Lightweight
  • A cut resistant covering for wire
  • High abrasion resistant
  • Rot-free/fungus proof


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: GRP-110-1-3/4

Exp Braid Sleeve 31.75mm 15.25m

03-1483ROHS Compliant£90.41£84.76£79.11

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Alpha typeGRP-110
Operating temperature–70°C to +125°C
Color descriptionGRP-110: black, natural
Physical propertiesWithstands short term exposure to +230°C
Chemical propertiesNot affected by most chemical environments and common solvents
(Freon*, detergents, soaps, bleaches and water)
Fungus resistanceNo growth
ApprovalsGRP-120 Passes UL VW-1 flame test


Questions


Be the first to ask a question

Reviews


Be the first to submit a review