Image representative of range

This heat shrink tubing is one versatile product, not only does it provide your cables with protection against abrasion, chemicals and weather, it's also great for bundling, colour-coding and strain relief. Insulating your cables with heat shrink tubing will give your project great results. It is suitable for an array of applications and is supplied in cut pieces.

  • Shrink ratio 2:1
  • Suitable for all applications
  • Applications include insulation and strain relieving
  • Operating temperature -55°C to +125°C
  • Shrink temperature +110°C
  • Tensile strength: 19MPa
  • Two set options available
  • Set 1000 contains 77 pieces and Set 2000 contains 568 pieces


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: Unavailable

Deray Heat Shrink Set 1000

03-1165ROHS Compliant£11.03£9.92£8.82

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

Deray Heat Shrink Set 2000

03-1166ROHS Compliant£25.96£25.11£23.06

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Set 1000 sizesInternal dia. (min)Internal dia. (max)Wall thicknes
Before shrinkingAfter shrinking
2.4mm1.2mm0.5mm
3.2mm1.6mm0.5mm
4.8mm2.4mm0.5mm
6.4mm3.2mm0.6mm
9.5mm4.8mm0.6mm
12.7mm6.4mm0.6mm
19.0mm9.5mm0.6mm
Set 2000 sizesInternal dia. (min)Internal dia. (max)Wall thicknes
Before shrinkingAfter shrinking
1.2mm0.6mm0.4mm
1.6mm0.8mm0.4mm
2.4mm1.2mm0.5mm
3.2mm1.6mm0.5mm
4.8mm2.4mm0.5mm
6.4mm3.2mm0.6mm
9.5mm4.8mm0.6mm
12.7mm6.4mm0.6mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review