Deray Heat Shrink Handybox Yellow 19.0 - 9.5 4m

Deray Heat Shrink Handybox Yellow 19.0 - 9.5 4m

MPN
YELLOW HAN190
Brand
DSG-Canusa
Order Code
03-2108

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 19.0-9.5
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in yellow
  • Supplied in lengths of 4m
Length 4m
Colour Yellow
Unshrunk Diameter 19mm

Trustpilot