Deray Heat Shrink Handybox White 12.7 - 6.4 5m

Deray Heat Shrink Handybox White 12.7 - 6.4 5m

MPN
WHITE HAN-127
Brand
DSG-Canusa
Order Code
03-2137

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 1.2-0.6
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in white
  • Supplied in lengths of 5m
Length 5m
Colour White
Unshrunk Diameter 12.7mm

Trustpilot