Deray Heat Shrink Handybox White 1.6 - 0.8 10m

Deray Heat Shrink Handybox White 1.6 - 0.8 10m

MPN
WHITE HAN-16
Brand
DSG-Canusa
Order Code
03-2131

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 1.6-0.8
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in white
  • Supplied in lengths of 10m
Length 10m
Colour White
Unshrunk Diameter 1.6mm

Trustpilot