Deray Heat Shrink Handybox Blue 1.2 - 0.6 10m

Deray Heat Shrink Handybox Blue 1.2 - 0.6 10m

MPN
BLUE HAN-12
Brand
DSG-Canusa
Order Code
03-2110

Discontinued


A flexible flame retardant heat shrink tubing, that is ideal for all multi-purpose applications. It is supplied in convenient dispenser boxes for ease of use and storage.


  • Supplied as 1.2-0.6
  • Shrink ratio 2:1
  • Suitable for all applications
  • Tensile strength: 15MPa
  • Supplied in blue
  • Supplied in lengths of 10m
Length 10m
Colour Blue
Unshrunk Diameter 1.2mm

Trustpilot