DSG-Canusa Deray Handybox 6.4 - 3.2 6m

DSG-Canusa Deray Handybox 6.4 - 3.2 6m

Brand
DSG-Canusa
Order Code
03-1154

Discontinued


Flame Retardant Heat Shrink Tubing, 2:1 Shrink Ratio, 6.4mm Supplied Diameter, 3.2mm Shrink Diameter, 0.6mm Wall Thickness, 110°C Shrink Temperature, -55°C to +125°C Operating Temperature Range, 6m Length, 15MPa Tensile Strength, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray HandyBox, Supplied in Boxed Reel of 6m
Shrinkage Ratio 2:1
Length 6m
Colour Black
Shrunk Diameter 3.2mm
Unshrunk Diameter 6.4mm

Trustpilot