DSG-Canusa Deray Handybox 4.8 - 2.4 8m

DSG-Canusa Deray Handybox 4.8 - 2.4 8m

Brand
DSG-Canusa
Order Code
03-1153

Discontinued


Flame Retardant Heat Shrink Tubing, 2:1 Shrink Ratio, 4.8mm Supplied Diameter, 2.4mm Shrink Diameter, 0.5mm Wall Thickness, 110°C Shrink Temperature, -55°C to +125°C Operating Temperature Range, 8m Length, 15MPa Tensile Strength, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray HandyBox, Supplied in Boxed Reel of 8m
Shrinkage Ratio 2:1
Length 8m
Colour Black
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm

Trustpilot