Image representative of range

Deray 6:1 Heavy wall heatshrink




Heavy wall heat shrink tubing is used in a variety of applications to seal and protect wire and cable connections. This high ratio heat shrink tubing accommodates extreme differences between cables, connectors and backshells.

Applications include wire harnesses, abrasion and impact resistance, strain relief and protection of cables and connectors.

  • Up to 6:1 shrink ratio
  • Accommodates a wide variety of connector shapes and configurations
  • Available in semi-rigid or flexible material
  • Optional thermoplastic adhesive liner for complete environmental protection and insulation
  • Flame retardant
  • Continuous operating temperature: -55°C to 110°C
  • Shrink temperature: 120°C Standards
  • Meets UL-4-V-O flame rating and SAE- AMS- DTL 23053/15


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: CFHR 6:1 19.0-3.2

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 19.0-3.2

03-1984ROHS CompliantTechnical Datasheet£4.75£4.37£4.07

back order

Receive stock notification by text or 

Buy

Manufacturer Part #: CFHR 6:1 33.0-5.5

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 33.0-5.5

03-1985ROHS CompliantTechnical Datasheet£5.47£5.03£4.68

In stock
despatch same day

Buy

Manufacturer Part #: CFHR 6:1 44.4-7.4

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 44.4-7.4

03-1986ROHS CompliantTechnical Datasheet£6.48£5.97£5.56

In stock
despatch same day

Buy

Manufacturer Part #: CFHR 6:1 50.8-8.3

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 50.8-8.3

03-1987ROHS CompliantTechnical Datasheet£9.35£8.60£8.01

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: CFHR 6:1 69.8-11.7

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 69.8-11.7

03-1988ROHS CompliantTechnical Datasheet£11.94£11.00£10.23

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: CFHR 6:1 88.9-17.1

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 88.9-17.1

03-1989ROHS CompliantTechnical Datasheet£14.10£12.96£12.07

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: CFHR 6:1 119.4-22.9

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 119.4-22.9

03-1990ROHS CompliantTechnical Datasheet£19.14£17.60£16.40

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeColourExpanded internal dia.(nom)Recovered total wall thickness (nom)Length per boxOrder code
DERAY CFHR 6:1 Heavy wallBlack19.0mm3.2mm1.2m03-1984
DERAY CFHR 6:1 Heavy wallBlack33.0mm5.5mm1.2m03-1985
DERAY CFHR 6:1 Heavy wallBlack44.4mm7.4mm1.2m03-1986
DERAY CFHR 6:1 Heavy wallBlack50.8mm8.3mm1.2m03-1987
DERAY CFHR 6:1 Heavy wallBlack69.8mm11.7mm1.2m03-1988
DERAY CFHR 6:1 Heavy wallBlack88.9mm17.1mm1.2m03-1989
DERAY CFHR 6:1 Heavy wallBlack119.4mm22.9mm1.2m03-1990


Questions


Be the first to ask a question

Reviews


Be the first to submit a review