| Impedance | | 50Ω | | |
Frequency range | semi-rigid cable | DC to 18GHz | | |
| flexible cable | DC to 12.4GHz | | |
Working voltage | RG-402 | 500V rms max. | | |
| RG-405 | 335V rms max. | | |
| RG-58, 141, 142, 223 | 500V rms max. | | |
| RG-174, 188, 316 | 750V rms max. | | |
| RG-178, 196 | 250V rms max | | |
VSWR (f=freq. in GHz) | | 1.05 + 0.005 x f GHz (straight connectors) | | |
| | 1.15 + 0.015 x f GHz (right angle connectors) | | |
Housing | | Stainless steel, gold plated | | |
Contacts | male | brass plated 50µ gold over 100µ nickel | | |
| female | Beryllium copper 50µ gold over 100µ nickel | | |
|
|

|
|
|