| Insulator material | White Nylon 6.6, UL94V-0 | | |
Contact material | tin plated brass | | |
Wire size | 0.055 to 0.33mm² | | |
Max.insulation OD | 1.55mm | | |
Header size | 0.64mm² | | |
Pitch | 2.54 | | |
Maximum voltage | 250V AC | | |
Maximum current | 3A max | | |
Engage force (per contact) | 1.9N | | |
Disengage force (per contact) | 0.70N | | |
Temperature range | –40°C to +105°C | | |
|
|
|
|
|