| Contact resistance | 30mΩ max. at 100mA DC | | |
Insulator resistance | 1000MΩ min. at 500V DC | | |
Current rating | 1A | | |
Dielectric withstanding | 500V AC for 1 minute | | |
Operating temperature | –55°C to +105°C | | |
Contact material | Brass pins/phosphor bronze contacts – gold plated | | |
Housing | PBT & 30% glass fibre (UL94V-0) | | |
|
|
|
|
|