| Contact rating | | 10A 250V AC | | | | 15A 250V AC (UL and CSA) | | | Terminations | | 2.8 x 0.8mm fast-on | | | Housing | | Nylon rated UL94V-0 | | | Contacts | | Copper alloy, tin plated | | | Dimensions | 2-way | 51.05(h) x 35.05(w) x 30.22(behind panel) | | | | 4-way | 98.04(h) x 35.05(w) x 30.22(behind panel) | | | Temperature range | | –20°C to +70°C | | | Bulgin part Nos. | 2-way | PX0714/2/15/28 | | | | 4-way | PX0714/4/15/28 | | |
|
|
|
|