| Rated voltage | 25V | | | Rated current | 10A | | | Pin temperature | +70°C. | | | Insulation resistance | >10MΩ (500V DC, 1 min.) | | | Dielectric strength | 2kV (50Hz, 1 min,) | | | Material | UL94-V0 thermoplastic | | | Dimensions | 48(L) x 23(H) x 25mm(D inc. terminals) | | | Approvals | UL, CSA, SEV, VDE, SEMKO, | | | Standards | Protection Class I and II | | |
|
|
|
|