Comfort Grip Test Lead set CATIII 1000V/10A




A pair of comfort grip test probes with a PVC lead. Each insulated probe has a tip at one end and a right-angled plug at the other end.

  • Probes and plugs coloured red and black for polarity
  • Probes and plugs supplied with protective caps
  • Test probe has been nickel–plated for long insertion life
  • Comfort grip test probes for handling comfort
  • Probe body and banana plug are moulded directly to the wire for robust pull strength
  • CATIII 1000V/10AIII 1000 V, 10 A


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: 26.02

Comfort Grip Test Lead Set Catiii 1000v/10a

17-0722ROHS Compliant£4.46£3.69

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Plug contacts:Nickel plated
Test probe:Nickel plated
Lead Insulation:PVC 0.75mm²; Colour: one black, one red
Approvals:IEC 1010–2–031, Category III, P2 compliant
Operating voltage:CATIII 1000V
Current:10A


Questions


Be the first to ask a question

Reviews


Be the first to submit a review