Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bals 31001 Cee Free Skt 16A 3-pin

Bals 31001 Cee Free Skt 16A 3-pin

Order Code:  

23-2320

  Copy to clipboard
Brand: Bals  Copy to clipboard MPN: 31001  Copy to clipboard EAN-13: 4024941192330
 Report an error

Discontinued

A 2P+PE 240V 16A free socket from Bals.


  • 2P+PE configuration
  • CEE free socket
  • 240V voltage rating
  • 16A current rating
  • Straight orientation
  • Blue colour
  • Cable mounting
  • Hinged cover
  • Internal cable clamp
Voltage Rating 240V
Current Rating 16A
Gender Socket
IP Rating N/A
Mounting Cable
Orientation Straight
No. of Pins 3
Termination Screw

Reviews


Be the first to submit a review