Description
Code
RoHS
Datasheets
1+
10+
25+
Manufacturer Part #: CANUFLEX BLACK 4MM 10M
Canuflex Black Braided Sleeve 4mm 10m
In stockdespatch same day
Manufacturer Part #: CANUFLEX BLACK 6MM 10M
Canuflex Black Braided Sleeve 6mm 10m
Manufacturer Part #: CANUFLEX BLACK 8MM 10M
Canuflex Black Braided Sleeve 8mm 10m
Manufacturer Part #: CANUFLEX BLACK 12MM 10M
Canuflex Black Braided Sleeve 12mm 10m
Manufacturer Part #: CANUFLEX BLACK 20MM 5M
Canuflex Black Braided Sleeve 20mm 5m
Manufacturer Part #: CANUFLEX BLACK 25MM 5M
Canuflex Black Braided Sleeve 25mm 5m
Manufacturer Part #: CANUFLEX BLACK 30MM 5M
Canuflex Black Braided Sleeve 30mm 5m
Manufacturer Part #: CANUFLEX RED 4MM 10M
Canuflex Red Braided Sleeve 4mm 10m
Manufacturer Part #: CANUFLEX RED 5MM 10M
Canuflex Red Braided Sleeve 5mm 10m
Manufacturer Part #: CANUFLEX RED 10MM 10M
Canuflex Red Braided Sleeve 10mm 10m
Manufacturer Part #: CANUFLEX RED 15MM 10M
Canuflex Red Braided Sleeve 15mm 10m
Manufacturer Part #: CANUFLEX BLUE 5MM 10M
Canuflex Blue Braided Sleeve 5mm 10m
discontinued
Receive stock notification by text or email
Manufacturer Part #: CANUFLEX BLUE 3MM 10M
Canuflex Blue Braided Sleeve 3mm 10m
Manufacturer Part #: CANUFLEX BLUE 10MM 10M
Canuflex Blue Braided Sleeve 10mm 10m
Manufacturer Part #: CANUFLEX BLUE 25MM 5M
Canuflex Blue Braided Sleeve 25mm 5m
Manufacturer Part #: CANUFLEX GREEN 5MM 10M
Canuflex Green Braided Sleeve 5mm 10m
Manufacturer Part #: CANUFLEX ORANGE 5MM 10M
Canuflex Orange Braided Sleeve 5mm 10m
Heat Shrink
Sleeving
Sleeving & Heat Shrink Accessories