| Conductors | 7x 0.20mm 24AWG pure OFC copper | | | Insulation | XLPE cross lined polythene | | | Screen | aluminium foil | | | Drain | 7x 0.20mm 24AWG pure OFC copper tinned | | | Jacket | matt abrasion resistant PVC/neoprene | | | Temperature range | –25°C to +75°C | | | Capacitance | 90pF/m core-to-core | | | 189pF/m core-to-screen | | | Resistance | 78Ω/km | | | Overall diameter | 3.5mm | | |
|
|
|
|