| IDC terminals | Accept 22-26AWG solid or stranded conductors | | | Jack housing | Black polyester meeting UL94-V0 (shielded) | | | Jack contacts | Phosphor bronze, gold over nikel | | | Current/voltage rating | 1.5A/30V AC, 42V DC | | | Dielectric withstanding | 1000V rms 60Hz for 1 min. | | | Insulation resistance | 500MΩ for 1 min. | | | Metalwork | 1mm (20 gauge) steel | | |
|
|
|
|