Image representative of range

These pre-filled gel cable joints allow an increased speed of installation and ease of use. They have an unlimited shelf life along with an IP rating greater than 68. The joints can be re-used, and are able to accommodate both flat cables as well as circular.

  • Single piece, clam shell design, requires no additional tools for installation
  • Gel filled for complete waterproof protection
  • Expansion chambers prevent gel overflow
  • Fully re-enterable channel provided for retaining messenger cable
  • Tough outer shell withstands impact
  • Very tough case meeting CEI 64-8 and ANSI C119
  • Flame retardant to IEC332-1
  • Resistant to repeated flexing and torsion
  • Unlimited shelf life
  • Available in two range options
  • CGEL 1000 series for straight and multiple branches
  • CGEL 2000 series for 30°


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

Cgel 1000 IP68 Cable Joint Box

03-1169ROHS Compliant£4.65

In stock
despatch same day

Buy

Manufacturer Part #: Unavailable

Cgel 1002 IP68 Cable Joint Box

03-1170ROHS Compliant£12.81

In stock
despatch same day

Buy
    

1+

10+

25+

    

Manufacturer Part #: Unavailable

Cgel 2000 IP68 Cable Joint Box

03-1171ROHS Compliant£7.72£6.60£6.05

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: Unavailable

Cgel 2002 IP68 Cable Joint Box

03-1172ROHS Compliant£7.18

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Product codeThrough cable cores X area/mm2Branch cable cores X area/mm2Order code
CGEL 10001 x 2.5 - 1x 161 or 2 cables 1.5 x 403-1169
CGEL 10021 x 50 - 1 x 1501 or 2 cables 1 x 16 - 12003-1170
2 x 10 - 2 x 2.51 or 2 cables 2 x 1.5 - 16
4 x 6 - 4 x 2.51 or 2 cables 4 x 1.5 - 16
CGEL 20001 x 2.5 - 1 x 161 or 2 cables 1 x 1.5; 1 x 403-1171
CGEL 20021 x 50 - 1 x 951 or 2 cables 1 x 1.5 - 1 x 3503-1172
2 x 10 - 4 x 161 or 2 cables 2 x 1.5 - 3 x 6


Questions





Question by jon allcock
9th November 2011

QI have two 3C1.5 SWA cables (same side) that I need to joint to a 3C1.5 flex (opposite side). I need to remove SWA glands and bury the joint which I will have to re enter the joint at some point..product do you recommend?
AHi Jon, thanks for your question. The only range we have that are suitable for your application are the above products on this page - although they are designed for water immersion rather than being buried. It all depends to an extent on the dimensions of the cable in question.


Reviews


Be the first to submit a review