Q. cabal length please
A. Hi Steve, thanks for your question. The cable length is 21” or 540mm.
This Neutrik Cable Assembly is a professional quality audio lead fitted with a 3-pin female XLR to 2 x 3-pin male XLR plugs for studio and live sound applications. Ideal for connecting stereo equipment and other equipment fitted with XLR inputs.
| Connector 1 | XLR Socket |
|---|---|
| Connector 2 | 3-Pole XLR plug |
| Length | 0.5m |
| Number of A Connectors | 1 |
| Number of B Connectors | 2 |
Q. cabal length please
A. Hi Steve, thanks for your question. The cable length is 21” or 540mm.