Buccaneer In Line Socket 7 Way

MPN
PX0746S
Brand
Bulgin
Order Code
23-2578

Discontinued


In Line Socket, 250V Voltage Rating, 3A Current Rating, 7 Pole, Socket Contact Gender, Circular Type, 8mm Cable Diameter, Screw Termination, Cable-Inline Mounting, Black Colour, IP68 Protection, Brass Contact Material, Nickel Plating, Brass Contact Material, Nickel Contact Plating, -20°C to +70°C Operating Temperature, 38.1mm Diameter, An Extensive Range of Industry Standard IP68 Rated Threaded Connectors, Available in up to 25-way Format, Housings are Resistant to Dust, Oil and Salt Water for use in Hostile Environments, Free Socket Mate with Both In-line and Panel Plugs, Free Plugs Mate with Both In-line and Panel Sockets for Maximum Flexibility

Trustpilot