Image representative of range

Battery Connector 1 Pole 45a Yellow



Order Code: 22-3643
Manufacturer: CamdenBoss
Manufacturer Part No: CBC1A/YW
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.277
100+£0.185
1000+£0.174
ROHS Non Compliant
ROHS Non Compliant





 
Key Features

Data Sheets

Single pole battery connector from Camden Boss.
  • Yellow
  • 45A
  • Suitable contacts: 15A (Rapid part 22-3651), 30A (22-3652), 45A (22-3653)

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Product Code Connector type Contacts    
   15A 30A 45A  
22-36431 pole 45A Yellow22-365122-365222-3653 
22-36451 pole 45A Red22-365122-365222-3653 
22-36461 pole 45A Grey22-365122-365222-3653 
22-36471 pole 45A Blue22-365122-365222-3653 
22-36491 pole 45A Black22-365122-365222-3653 
      
   50A 75A   
22-36541 pole 75A Red22-365922-3661  
22-36551 pole 75A Blue22-365922-3661  
22-36561 pole 75A White22-365922-3661  
22-36571 pole 75A Green22-365922-3661  
22-36581 pole 75A Black22-365922-3661  
      
   50A    
22-36622 pole Red 35-50A22-3659   
22-36632 pole Black 35-50A22-3659   
22-36642 pole Blue 35-50A22-3659   
22-36652 pole Grey 35-50A22-3659   
22-36662 pole Green 35-50A22-3659   
22-36672 pole Orange 35-50A22-3659   
22-36682 pole Yellow 35-50A22-3659   
      
   80A 125A 150A 175A
22-36692 pole Red 80-175A22-367422-367522-367622-3677
22-36702 pole Blue 80-175A22-367422-367522-367622-3677
22-36712 pole Yellow 80-175A22-367422-367522-367622-3677
22-36722 pole Grey 80-175A22-367422-367522-367622-3677
22-36732 pole Orange 80-175A22-367422-367522-367622-3677
      
   250A 275A 300A 350A
22-36782 pole Red 250-350A22-368422-368522-368622-3687
22-36792 pole Blue 250-350A22-368422-368522-368622-3687
22-36802 pole Yellow 250-350A22-368422-368522-368622-3687
22-36812 pole Grey 250-350A22-368422-368522-368622-3687
22-36822 pole Orange 250-350A22-368422-368522-368622-3687
22-36832 pole Green 250-350A22-368422-368522-368622-3687

Questions


Be the first to ask a question

Reviews


Be the first to submit a review