Amprobe Keyboard MT204-S, USB




Machinery tester in accordance with EN 60204-1

  • Measurement of protective earth resistance
  • Loop/Line impedance measurement
  • Insulation resistance measurement
  • Residual voltage measurement
  • High voltage test
  • Measurement memory for approx. 2000 readings
  • Integrated interface (USB 2.0) for transferring measurements to PC
  • Separate interface (USB 2.0) for connecting a barcode scanner
  • Graphical LCD for measured values, limit values and parameters
  • Wiring diagrams and limit values on device lid
  • Compact carrying case


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: MT204-S

Amprobe Keyboard Mt204-s, USB,

90-4116ROHS ExemptTechnical Datasheet£29.73

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
For more details on the specification, please see datasheet


Questions


Be the first to ask a question

Reviews


Be the first to submit a review