Amprobe HV231-10A High voltage probe




High-voltage probe for AC and DC.

  • Voltage measurement up to 40kV
  • Usable with standard multimeter with 10MΩ input impedance
  • For measurements on energy limited circuits only


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: HV231-10A

Amprobe Hv231-10a High Voltage Probe

90-4115ROHS ExemptTechnical Datasheet£75.34

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage range40kV DC or AC, peak 28kV AC RMS
Dimensions340 x 30mm
Weight 218g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review