The Eco Wire 6711 26AWG Green/Yellow 305m is the latest revolution in Alpha Wire hook-up wire from the EcoWire range. Achieving expanded functionality over standard PVC-based hook-up wire, it gives designers a remarkable wiring alternative.
Available in 305m lengths, EcoWire yields significant space and weight savings over PVC counterparts, while offering ten times better abrasion and pinch resistance. Alpha Wire EcoWire meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. Every application is critical and cable and wire failure is not an option when the safety of your equipment and personnel is paramount. Alpha Wire EcoWire will fulfil its obligation when it comes to quality and reliability.
This type of Alpha wire is available in sizes from 28AWG (0.07mm²) to 10AWG (5.37mm²) with solid or stranded tinned copper conductors. Rated for operating temperatures to 105°C, EcoWire meets UL VW-1 and is ideal for many applications including improving the speed and quality of signal transmissions in computing, avionics, telecommunications, and applications in harsh environments.
Alpha Wire EcoWire is available in black, red, white, blue, green, brown, yellow, orange, slate, violet and green/ yellow and supplied in reels of 305m.
- Smaller and lighter than PVC counterparts
- Up to 45% smaller diameter
- Up to 40% lighter in weight
- Non-halogenated
- Excellent abrasion resistance and far superior to PVC
- Oil resistant to Oil Res. 1
- Solid hook-up wie available (order code 01-5110 for more details)
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Green/yellow |
| AWG |
26 |
| Conductor Cross Section |
0.65mm² |
| Conductor Stranding |
7/34AWG |
| Insulation Material |
Modified polyphenylether |
| Length |
305m |
| Cable Diameter |
0.97mm |
| Diameter (in) |
0.038 |
| Material |
MPPE |
| Operating Temperature |
-40 to 105° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Standards |
CSA, UL |
| Stranding |
7/34 |
| Voltage |
600 |
| Weight |
1.75Kg |