TruConnect 4mm Shrouded Cable Test Socket Green

TruConnect 4mm Shrouded Cable Test Socket Green

Brand
TruConnect
Order Code
17-2653

Discontinued


This green 4mm safety socket accepts spring loaded 4mm plugs. It can accept up to 3.5mm diameter cable and is terminated using solder. Ideal for easy self assembly.
  • Brass body
  • Nickel plated spring
  • ABS/PVC housing
  • Cable diameter 3.5mm
  • Solder contact
  • Length 59mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 19A
Plug / Socket Socket
Colour Green
Current Rating 19A
Type shrouded cable socket
Voltage Rating 30 / 60V AC/DC

Trustpilot