4mm Shrouded Cable Test Plug White

4mm Shrouded Cable Test Plug White

Brand
TruConnect
Order Code
17-2633

Discontinued


These white safety sheathed 4mm banana plugs have a straight body and a solder bucket termination with a rigid insulating sleeve and soft ends. These plugs allow for a quick and easy termination of a fully insulated banana plug to the insulated wire, and will mate with all standard 4mm shrouded banana jacks/sockets.
  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • Cable diameter 4mm
  • Solder contact
  • Length 49.5mm
  • Voltage 600V
  • Maximum current rating 19A

Plug / Socket Plug
Colour White
Current Rating 19A
Type 4mm Shrouded Cable Plug
Voltage Rating 600V

Trustpilot