Image representative of range

A low-cost PCB header for connections between circuit boards.

  • 2mm pitch
  • 40-way or can be cut to shorter lengths
  • Gold plated PCB header with 2mm pitch


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

Manufacturer Part #: 2111-1*40G00SB

40w Single Row PCB Header Plug

22-3150ROHS CompliantTechnical Datasheet£0.338£0.256£0.199

stock due in 5-7 days

Receive stock notification by text or 

Buy

Manufacturer Part #: 2111-1*02G00SB

2w Single Row 2mm PCB Header Plug

22-3131ROHS Compliant£0.031£0.016£0.011

stock due in 5-7 days

Receive stock notification by text or 

Buy

Manufacturer Part #: 2111-1*03G00SB

3w Single Row PCB Header Plug

22-3130ROHS CompliantTechnical Datasheet£0.041£0.032£0.016

In stock
despatch same day

Buy

Manufacturer Part #: 2111-1*04G00SB

4w Single Row 2mm PCB Header Plug

22-3132ROHS Compliant£0.041£0.027£0.018

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact resistance30mΩ max. at 100mA DC
Insulator resistance1000MΩ min. at 500V DC
Current rating1A
Dielectric withstanding500V AC for 1 minute
Operating temperature–55°C to +105°C
Contact materialBrass pins/phosphor bronze contacts – gold plated
HousingPBT & 30% glass fibre (UL94V-0)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review