40-way single row PCB socket 2mm pitch




This straight header socket has been designed for PCB mounting.

  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Copper alloy contacts with solder spills
  • 2mm pitch
  • Long latches
  • Black housing
  • Supplied in 40-way single row only


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

1000+

Manufacturer Part #: DS1026-01-1*40 S8BV

40 Way Single Row PCB Socket 2mm Pitch

19-0080ROHS CompliantTechnical Datasheet£0.902£0.725£0.59£0.464

stock due in less than 1 month

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Name: PCB Straight single row socket 2.00mm pitch
Material: PBT Glass fibre thermoplastic (UL 94V-0)
Contact: Copper alloy
Contact plated:Full gold flash
Current rating:1.5A
Operating temperature:-40°C to +105°C
Contact resistance:20mΩ max.(initial)
Insulation resistance:1000mΩ min.
Dielectric withstanding voltage:AC 600V per minute


Questions


Be the first to ask a question

Reviews


Be the first to submit a review