Oupiin 2111-2*04G00SB 4+4W Double Row Header Plug

MPN
2111-2*04G00SB
Brand
Oupiin
Order Code
22-3160

Discontinued


Gold plated double row PCB header plug on 2mm pitch from Oupiin with 8 ways (4 + 4).


  • Straight orientation
  • Low profile
  • Solder termination
  • Current rating 1A
  • Dielectric withstanding voltage 500V AC
  • Side-to-side and end-to-end stackable
  • Withstands IR and VPR soldering methods
  • Oupiin 2111 series
  • Mates with 1101, 2106, 2141, 2142, 2143, 2148 PCB sockets

Trustpilot