Image representative of range

3mm Heat Shrink Euro Colour Minipack



Order Code: 03-0572
Manufacturer: Shrinktek
Manufacturer Part No: MP-3E
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£3.77
5+£3.44
10+£3.23
25+£2.96
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

European Colour Heat Shrinkable Tubing, 2:1 Shrink Ratio, 3mm Supplied Diameter, 1.5mm Shrink Diameter, 100°C Shrink Temperature, Black, Blue, Red, Yellow Colour, Polyolefin Material, -55°C to +125°C Operating Temperature Range, 250mm Length, Flexible, Thin Wall, Designed for a Wide Range of Applications, Including Commercial and Consumer Markets, high Strength and Resilience, Standard Minipack, Used Extensively for Cable and Wire Harnessing, Strain Relief, Insulation, Colour Coding, Identification and Protection Against Fluids, Supplied in Pack of 12

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Minimum shrinkage temperature+70°C
Full recovery temperature+100°C
Operating temperature–55°C to +125°C
Shrinkage ratio2:1
Tensile strength14Mpa
Dielectric strength20kV/mm
FlammabilityPass
ApprovalsUL 224, 125°C, 600V
Mftrs. part no.Shrunk sizeOrder code
MP-3E3mm03-0572
MP-5E5mm03-0574
MP-6E6mm03-0576
MP-10E10mm03-0578
MP-13E13mm03-0580
MP-20E20mm03-0582

Questions


Be the first to ask a question

Reviews


Be the first to submit a review