360° Grounding gland for coax and EMC applications



Manufacturer : Pro-term
View all from this manufacturer





This spring-clamp system allows the cable and cable jacket to go through the gland. The braid is then folded back over the metallic spout inside the panel and clamped with a double wire torsion spring affording secure 360° termination in seconds. The nickel plated brass body is multi functional as it anchors the gland to the panel and also affords electrical continuity to the panel face via the Automatic Grounding System (AGS) The versatility of this system allows for a braid sock to be fitted onto the spout and then tie wrap clamped onto the exposed cable braids and/or foil wrap. The main body of the spring-clamp system is plastic Nylon 66.

  • Easy and quick to fit
  • 360° grounding
  • No loose parts.
  • Will ground all braid/foil combinations
  • Excellent braid retention, as strong as the braid itself
  • Cable glands have extreme resistance to corrosion
  • Fitting is anchored by the incisor AGS which bites through painted surfaces
  • Will maintain double insulated status
  • Indoor and outdoor use as standard (IP68)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

Manufacturer Part #: Unavailable

02 Spring Clamp Gland

04-2072ROHS CompliantTechnical Datasheet£2.37£2.13£1.94

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review