Image representative of range

30m Reel 9 Way Grey Ribbon Cable



Order Code: 01-0166
QtyPrice
1+£10.20
ROHS Compliant
ROHS Compliant



stock due in less than 1 month


Receive stock notification by text or 



 
Key Features

Data Sheets

Ribbon Cable, 9 Ways, 28AWG Wire Size, 7/0.127mm Conductor Stranding, 1.27mm Pitch, 105R Impedance, 18pF/ft Capacitance, 300V Voltage Rating, PVC Jacket Material, Grey with Red Edge Colour, -20°C to +105°C Temperature Range, CSA, UL Standards, 1.42ns/m Propagation Delay, 9mm Insulation Thickness, Both Side Ridged for Easy Connector Termination and Cable Flexibility, Consists of Parallel Stranded Tinned Copper Wire Conductors Laminated between Layers of PVC Film to Form a Flat Ribbon Cable, Grey Cable has Red Identification Band, Suitable for 2.54mm IDC Connectors, Supplied in Reel of 30m

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Conductor7/0.127mm tin plated copper (28AWG)
Conductor rating1A 300V per conductor
Pitch0.05in (1.27mm)
Conductor resistance235Ω/Km (max.)
Capacitance46pF/m
Temperature range–20°C to +105°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review