This brown PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.
- Wire size 22AWG
- Conductor stranding 7/30
- Cable diameter 1.65mm
- Voltage rating 300V
- Tinned copper conductor material
- Temperature range -40°C to +105°C
- CSA, UL standards
- Insulation thickness 0.41mm
- Dimensions given in datasheet are nominal
- Supplied in reels of 30.5m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Colour |
Brown |
| AWG |
22 |
| Conductor Cross Section |
2.08mm² |
| Conductor Stranding |
7/30AWG |
| Insulation Material |
Polyvinyl chloride |
| Length |
30.5m |
| Cable Diameter |
1.65mm |
| Diameter (in) |
0.062 |
| Height |
2In |
| Material |
PVC |
| Operating Temperature |
-40 to 105° |
| Shielding |
UNSHIELDED |
| Sold by Metre |
No |
| Standards |
CSA, UL |
| Stranding |
7/30 |
| Voltage |
300 |
| Weight |
0.4Kg |
| Width |
2.75In |