Alpha Wire 3053 BL005 UL1007 Hook Up Wire Blue 20AWG (30.5m Reel)

Alpha Wire 3053 BL005 UL1007 Hook Up Wire Blue 20AWG (30.5m Reel)

MPN
3053 BL005
Brand
Alpha Wire
Order Code
01-1316
Country of Origin
USA

Discontinued


This blue PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 20AWG
  • Conductor stranding 10/30
  • Cable diameter 1.8mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 20
Conductor Cross Section 2.62mm²
Conductor Stranding 10/30AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 1.8mm
Diameter (in) 0.069
Height 2In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 10/30
Voltage 300
Weight 0.5Kg
Width 2.75In

Trustpilot