Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
24-0866
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
24-0866
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
You are in:
Home
>
Cables & Connectors
>
Connectors - Multipole
>
PCB Interconnect
>
EDAC Card Edge Connectors
>
306-008-500-102 8 Way Card Edge Connector (0.156" Centre Tails) with lugs
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Control Gear/Din Terminal
48-0770
only
£24.60
16a Mod Timer Multivoltage/multi Func
28-0330
only
£0.81
4.0mm Grey Dbl Deck Terminals
28-0714
only
£0.378
Din Rail Earth Terminal 4mm
28-4000
only
£12.81
Imo Mini Contactor Mb09-s-10230
28-0682
only
£9.74
Mini 4kw Contactor 1n0 (240v)
Enlarge
Image representative of range
306-008-500-102 8 Way Card Edge Connector (0.156" Centre Tails) with lugs
Order Code:
24-0866
review this product
Manufacturer:
EDAC
Manufacturer Part No: 306-008-500-102
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£2.20
25+
£1.69
100+
£1.55
ROHS Compliant
stock due in 1-2 months
Buy
Receive stock notification by
text
or
email
Key Features
Data Sheets
An 8 Way Card Edge Connector with contact spacing of 3.96mm (0.156in.) in single centreline row.
Lug mounted
Contact termination options include PC tail and wire hole
Accepts 1.57mm (0.063in) nominal thickness PC board
Low profile insulator body (11.68mm (0.460in.)
CSA Approved and UL Recognised
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Insulator material
Entire series rated to UL94V-0
Contact material
Phosphor bronze alloy CA-510 or copper, nickel
Contact plating
Gold over nickel
Current rating
1 to 5 Amps depending on series
Contact resistance
10 mΩ max
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.4.8