Alpha Wire 3051 GR001 UL1007 Hook Up Wire Green 22AWG (305m Reel)

MPN
3051 GR001
Brand
Alpha Wire
Order Code
01-1512
Country of Origin
USA
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £83.98
3+ £75.57
5+ £67.17
10+ £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

This green PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 22AWG
  • Conductor stranding 7/30
  • Cable diameter 1.65mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green
AWG 22AWG
Conductor Cross Section 2.08mm²
Number of Cores 1
Conductor Stranding 7/30AWG
Insulation Material Polyvinyl chloride
Length 305m
Type Equipment Wire
Cable Diameter 1.65mm
Diameter (in) 0.062
Height 4In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/30
Voltage 300
Weight 3.8Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Reviews

Aptly named Alpha - this wire is Grade - A

OK, it might be difficult to get your head round someone's passion for superior hookup wire, but let me explain... I make guitar effects pedals and using high quality materials is high up the list when it comes to what's important in what I do. Opting for a decent hookup wire is a no-brainer. In the early days I went for the unbranded stuff, thinking "it's hookup wire - how different can this be from the expensive stuff". Then I started using Alpha after getting a good clearance deal, but once I'd tried it, going back to less expensive unbranded hookup wires didn't really seem an option. Why?... Superb, consistent quality conductor and insulator make it easy to work with: I like how it holds it's shape well when formed (cuts down on the need for cable ties), without being too rigid. Perfect for what I do. The colour ways are vibrant and interesting too, which is maybe not a big selling point for most, but again perfect for what I do - the work has got to look as good as it sounds and with Alpha wire, it does. Yes, it's a bit more expensive the unbranded stuff, but well worth the extra (your return on investment will most likely be returned anyway as its insulation stands up to lead-free soldering temperatures extremely well, meaning less wastage). The 305m reels are pretty decent value too, all told. Try some - you may not end up writing a rave review for it, but I bet you'll not go back!

Reviewed by: Nigel Currie

Trustpilot