Alpha Wire 3055 BL001 UL1007 Hook Up Wire Blue 18AWG (305m Reel)

MPN
3055 BL001
Brand
Alpha Wire
Order Code
01-1273
Country of Origin
USA
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £99.37
3+ £89.49
5+ £79.10
10+ £69.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 2 due on 30/06/2026

This blue PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 18AWG
  • Conductor stranding 16/30
  • Cable diameter 2.03mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 18AWG
Conductor Cross Section 0.823mm²
Number of Cores 1
Conductor Stranding 16/30AWG
Insulation Material Polyvinyl chloride
Length 305m
Type Equipment Wire
Cable Diameter 2.03mm
Diameter (in) 0.079
Height 4In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 16/30
Voltage 300
Weight 7.2Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot