Alpha Wire 3050 BK001 UL1007 Hook Up Wire Black 24AWG (305m Reel)

MPN
3050 BK001
Brand
Alpha Wire
Order Code
01-1292
Country of Origin
USA
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £56.39
3+ £56.00
5+ £55.28
10+ £51.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 10 due on 17/06/2026

This black PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 24AWG
  • Conductor stranding 7/32
  • Cable diameter 1.45mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 24AWG
Conductor Cross Section 1.65mm²
Number of Cores 1
Conductor Stranding 7/32AWG
Insulation Material Polyvinyl chloride
Length 305m
Type Equipment Wire
Cable Diameter 1.45mm
Diameter (in) 0.056
Height 2In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/32
Voltage 300
Weight 2.8Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 01-1292

Q. Is this a single strand cable?

A. Hi Angharad, thank you for your question. This cable is a 7 strand cable not a single core.

Reviews

Be the first to submit a review

Trustpilot