Alpha Wire 3053 BK001 UL1007 Hook Up Wire Black 20AWG (305m Reel)

MPN
3053 BK001
Brand
Alpha Wire
Order Code
01-1278
Country of Origin
USA
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £77.19
3+ £69.45
5+ £61.75
10+ £54.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stockAdditional quantity lead time 7 weeks

This black PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 20AWG
  • Conductor stranding 10/30
  • Cable diameter 1.8mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 20AWG
Conductor Cross Section 0.52mm²
Number of Cores 1
Conductor Stranding 10/30AWG
Insulation Material Polyvinyl chloride
Length 305m
Type Equipment Wire
Cable Diameter 1.8mm
Diameter (in) 0.069
Height 4In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 10/30
Voltage 300
Weight 5Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Reviews

Alpha 20AWG Wire

This is some top notch hook up wire. It is easy to work with as the wire holds it's form when you shape it. The outer sheath stands up to heat from the soldering iron very well also, it doesn't start to melt as soon as you hit it with the iron. I'm very pleased and impressed with the Alpha wire from Rapid. The 305 Metre rolls are excellent value and should last me a long time, but when I do finally run out I will definitely be back for more. First time I've ordered from Rapid and it won't be the last - very fast delivery too.

Reviewed by: Mr Melvyn Hartle

Accessories


Trustpilot