Alpha Wire 3055 WH005 UL1007 Hook Up Wire White 18AWG (30.5m Reel)

Alpha Wire 3055 WH005 UL1007 Hook Up Wire White 18AWG (30.5m Reel)

MPN
3055 WH005
Brand
Alpha Wire
Order Code
01-1353
Country of Origin
USA

Discontinued


This white PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 18AWG
  • Conductor stranding 16/30
  • Cable diameter 2.03mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
AWG 18
Conductor Cross Section 3.3mm²
Conductor Stranding 16/30AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Cable Diameter 2.03mm
Diameter (in) 0.079
Height 3In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 16/30
Voltage 300
Weight 0.7Kg
Width 3.5In

Trustpilot