Alpha Wire 3050 OR005 UL1007 Hook Up Wire Orange 24AWG (30.5m Reel)

MPN
3050 OR005
Brand
Alpha Wire
Order Code
01-1331
Country of Origin
USA
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £15.14
3+ £14.98
5+ £14.82
10+ £14.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

This orange PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 24AWG
  • Conductor stranding 7/32
  • Cable diameter 1.45mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Orange
AWG 24AWG
Conductor Cross Section 1.65mm²
Number of Cores 1
Conductor Stranding 7/32AWG
Insulation Material Polyvinyl chloride
Length 30.5m
Type Equipment Wire
Cable Diameter 1.45mm
Diameter (in) 0.056
Height 2In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/32
Voltage 300
Weight 0.3Kg
Width 2.75In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot