Alpha Wire 3055 BK005 UL1007 Hook Up Wire Black 18AWG (30.5m Reel)

MPN
3055 BK005
Brand
Alpha Wire
Order Code
01-1349
Country of Origin
USA
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £21.79
3+ £18.81
5+ £16.83
10+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 8 due on 26/06/2026

This black PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 18AWG
  • Conductor stranding 16/30
  • Cable diameter 2.03mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 18AWG
Conductor Cross Section 3.3mm²
Number of Cores 1
Conductor Stranding 16/30AWG
Insulation Material Semi rigid PVC
Length 30.5m
Type Equipment Wire
Cable Diameter 2.03mm
Diameter (in) 0.079
Height 3In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 16/30
Voltage 300
Weight 0.7Kg
Width 3.5In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot